Texas Instruments SN74ALS641ANE4

Octal Bus Transceivers With Open-Collector Outputs 20-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS641ANE4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

CAD Models

Download Texas Instruments SN74ALS641ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.266
Stock
89,125
189,844
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-100 µA
Propagation Delay
25 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LS641N
Octal bus transceivers with open collector outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS241CN
4 24mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS639AN
ALS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS641ANE4 provided by its distributors.

Octal Bus Transceivers With Open-Collector Outputs 20-PDIP 0 to 70
Bus XCVR Single 8-CH Open Collector 20-Pin PDIP Tube
IC TRANSCEIVER INVERT 5.5V 20DIP
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.