Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS138AN

3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS138AN.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.85%

CAD Models

Download Texas Instruments SN74ALS138AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.926
Stock
263,082
43,797
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
-
Number of Outputs
8
-
Number of Circuits
1
-
Low Level Output Current
8 mA
-
High Level Output Current
-400 µA
-
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS138AN.

Related Parts

Texas InstrumentsSN74AHCT138N
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments SN74ALS138AN provided by its distributors.

3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16
IC DECODER/DEMUX 1X3:8 16DIP Decoder/Demultiplexer 1 x 3:8 16-PDIP
TEXAS INSTRUMENTS SN74ALS138AN. LOGIC, 3-8 LINE DECODER/DEMUX, 16DIP
Texas Instruments Decoder, 16Pin, PDIPencapsulation, Through hole mounting, 19.3 x 6.35 x 4.57mm
Logic IC Operating temperature: 0...+70 °C Series: SN74ALS138 Function: 3-Input / Inverter / Decoder / DMUX Manufacturer: Texas Instruments Package: DIL-16 Technology: ALS
Ic, 74Als Ttl, 74Als138, Dip16, 5V; Logic Family/Base Number:74Als138; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS138AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS138AN .
  • SN74ALS138AN.
  • SN74ALS138AN..