Texas Instruments SN74AHCT138N

3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT138N.

Farnell

Datasheet25 pages15 years ago
Datasheet27 pages11 years ago
Datasheet26 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.93%

CAD Models

Download Texas Instruments SN74AHCT138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT138N.

Related Parts

CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Texas InstrumentsCD74HCT138E
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube / IC 3-8 LINE DECODER/DEMUX 16-DIP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments SN74AHCT138N provided by its distributors.

3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
12ns single-phase 8 3 1 4.5V 5.5V 8mA 8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
TEXAS INSTRUMENTS SN74AHCT138NLOGIC, 3-TO-8 DECODER/DEMUX, 16DIP
AHCT/VHCT/VT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
LOGIC, 3-TO-8 DECODER/DEMUX, 16DIP; Logic Family / Base Number:74AHCT138; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:74138; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Applications:Data Transmission Systems, Memory Decoders; IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74138; Logic IC Base Number:74138; Operating Temperature Range:-40°C to +85°C; Output Current Max:8mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT138N .