onsemi MC74AC138NG

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC138NG.

IHS

Datasheet11 pages20 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.26
$ 0.143
Stock
108,237
61,697
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder
Number of Inputs
3
-
Number of Outputs
8
-
Number of Circuits
1
1
Low Level Output Current
12 mA
12 mA
High Level Output Current
-24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsSN74HC138N
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Texas InstrumentsCD74HC137E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of onsemi MC74AC138NG provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
Multiplexer Logic IC; Logic Type:1-of-8 Decoder/Demultiplexer; Logic Family:AC; Logic Base Number:AC138; No. of Outputs:8; Output Current Max:50mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:DIP ;RoHS Compliant: Yes
IC, 1I/P SINGLE DECODER/DEMUX, DIP-16; I; IC, 1I/P SINGLE DECODER/DEMUX, DIP-16; IC Applications:Memory Chip Select Address Decoding; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd