Texas Instruments SN74ALS138ANE4

Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
$ 0.926

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS138ANE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Jameco (USA)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS138ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.702
Stock
43,792
141,957,260
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
3
Number of Outputs
-
8
Number of Circuits
-
1
Low Level Output Current
-
8 mA
High Level Output Current
-
-400 µA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Related Parts

Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
13ns single-phase 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 3.43mm(height)

Descriptions

Descriptions of Texas Instruments SN74ALS138ANE4 provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
3-Line to 8-Line Decoders/Demultiplexers 16-PDIP 0 to 70
ALS SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
22ns@ 4.5Vto5.5V single-phase 1 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 5.08mm(height)
IC DECODER/DEMUX 1 X 3:8 16-PDIP
3-8 LINE DECODER/DEMULTIPLEXER <AZ
DECODER/DRIVER, ALS SERIES, INVE
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.