Texas Instruments SN74ALS11ANSR

13NS@ 5V, 50PF Ttl 1 3 3 3 4.5V 5.5V 8MA And Gate Als 400¦ÌA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS11ANSR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN74ALS11ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS11ANSR.

Related Parts

Texas InstrumentsSN74F11NSR
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOP 0 to 70
Texas InstrumentsSN74LS11NSR
20ns@ 5V,15pF TTL 1 3 3 3 4.75V 5.25V 8mA AND Gate LS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74ALS08NSR
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
onsemi74AC11SJ
QUAD 2 INPUT NAND GATE (S.O.)
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA SOP-14 , 10.2mm*5.3mm*1.8mm

Descriptions

Descriptions of Texas Instruments SN74ALS11ANSR provided by its distributors.

13ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 8mA AND Gate ALS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
AND 74ALS11 EAR99 74ALS logic gate circuit 13ns @ 5V 50pF 2mm 400muA 8mA 2V
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.