Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS11NSR

3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS11NSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

iiiC

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments SN74LS11NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS11NSR.

Related Parts

Texas InstrumentsSN74LS21NSR
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
Texas InstrumentsSN74ALS11ANSR
13ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 8mA AND Gate ALS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74LS08NSR
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
onsemi74AC11SJ
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74LS11NSR provided by its distributors.

3-ch, 3-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOP 0 to 70
AND 74LS11 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 2mm 400muA 8mA 2V
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.