Texas Instruments SN74ALS04BNSR

Buffer Inverter 74ALS04 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 2mm 400muA 8mA 2V
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS04BNSR.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments SN74ALS04BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.365
Stock
465,921
81,207
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS04BNSR.

Related Parts

Texas InstrumentsSN74AHCT14NSR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74AHCT04NSR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
Texas InstrumentsSN74ACT04NSR
Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 2mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments SN74ALS04BNSR provided by its distributors.

Buffer Inverter 74ALS04 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 2mm 400muA 8mA 2V
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOP 0 to 70
Inverter 6-Element Bipolar 14-Pin SOP T/R
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.