onsemi DM74ALS04BSJX

Buffer Inverter 74ALS04 74ALS Tape & Reel (TR) logic gate circuit 11ns @ 5V 50pF 400muA 8mA 2V 70C
$ 0.365
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS04BSJX.

IHS

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS04BSJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.693
Stock
81,207
473,048
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Descriptions

Descriptions of onsemi DM74ALS04BSJX provided by its distributors.

Buffer Inverter 74ALS04 74ALS Tape & Reel (TR) logic gate circuit 11ns @ 5V 50pF 400muA 8mA 2V 70C
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14
IC INVERTER HEX INVERT 14SOP
IC INVERTER 6CH 6-INP 14SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd