Texas Instruments 74AHCT1G04DCKRG4

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G04DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages11 years ago
Datasheet14 pages12 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AHCT1G04DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.042
$ 0.042
Stock
175,586
1,089,838
1,089,838
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.7 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G04DCKRG4.

Related Parts

Texas InstrumentsCAHCT1G04QDCKRG4Q1
Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G04DCKR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G14DCKR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-88A, SC-70, SOT-353, 5 Pin
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A

Descriptions

Descriptions of Texas Instruments 74AHCT1G04DCKRG4 provided by its distributors.

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Buffer Inverter 74AHCT1G04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 1.1mm 8mA 8mA 2V
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.