Texas Instruments SN74AHC74QDRG4Q1

Ahc/vhc/h/u/v Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74QDRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHC74QDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.201
$ 0.201
Stock
292,786
406,235
406,235
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
15.4 ns
18 ns
18 ns
Frequency
115 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC74QDRG4Q1.

Related Parts

Texas InstrumentsSN74LV74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Texas InstrumentsSN74LV74AQDRQ1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-SOIC -40 to 125
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14SOIC
onsemi74VHC74MX
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsSN74LV74AQDRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-SOIC -40 to 125
Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 2muA 4pF 2V~5.5V

Descriptions

Descriptions of Texas Instruments SN74AHC74QDRG4Q1 provided by its distributors.

AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
IC FF D-TYPE DUAL 1BIT 14SOIC / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Automotive, catalog dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -40 to 125
Tape & Reel (TR) 74AHC74 e4 Automotive AEC-Q100 74AHC flip flop 8.65mm 2V 9.3ns @ 5V 50pF 115MHz
2¦ÌA 9.3ns@ 5V,50pF , 2 2V 5.5V 8mA Set(Preset) and Reset AHC CMOS 2pF 8mA 115MHz SOIC-14 , 8.65mm*3.91mm*1.58mm
IC FF D-TYPE DOUBLE 1BIT 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.