Texas Instruments SN74LV74AD

Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
$ 0.574
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV74AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

Augswan

iiiC

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments SN74LV74AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.135
Stock
371,808
545,520
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
20 ns
17.5 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV74AD.

Related Parts

Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsSN74AHC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
Texas InstrumentsSN74AHC74QDRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
onsemi74VHC74MX
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14SOIC

Descriptions

Descriptions of Texas Instruments SN74LV74AD provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Positive edge 20μA 9.3ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 5.5V 12mA Set(Preset) and Reset LV CMOS 2pF 12mA 140MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, FLIP FLOP, DUAL D-TYPE; Famille Logique/ Numéro de base: 74LV74; Type de Flip-Flop: D; Temps de propagation: 7.2ns; Fréquence: 100MHz; Courant, sortie: 12mA; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s);
IC, FLIP FLOP, DUAL D-TYPE; Logic Family / Base Number:74LV74; Flip-Flop Type:D; Propagation Delay:7.2ns; Frequency:100MHz; Output Current:12mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Clear and Preset; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV74AD .
  • SN74LV74AD.