Texas Instruments SN74AHC1G14DBVRE4

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G14DBVRE4.

Official Datasheet15 years ago

Inventory History

3 month trend:
-2.81%

CAD Models

Download Texas Instruments SN74AHC1G14DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.041
$ 0.041
Stock
1,802,601
6,486,518
6,486,518
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G14DBVRE4.

Related Parts

Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G04DBVRG4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas Instruments74AHCT1G14DBVRG4
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC1G14DBVRE4 provided by its distributors.

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
SINGLE SCHMITT-TRIGGER INVERTER GATE
Ic,Logic Gate,Inverter,Ahc/Vhc-Cmos,Tsop,5Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.