Texas Instruments SN74AHC126N

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC126N.

Texas Instruments

Datasheet22 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments SN74AHC126N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 3.713
Stock
98,783,315
138,067
Authorized Distributors
5
2
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer
Number of Elements
4
4
Number of Bits per Element
1
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.5 ns
15 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC126N.

Related Parts

Texas InstrumentsSN74AHCT126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsSN74AHCT125N
8mA 1 4.5V~5.5V 8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC05N
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14DIP
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AHC126N provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
4μA Non-inverting Tristate 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
LOGIC, BUS BUFFER TRI-ST QD, 14DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74126; Logic IC Base Number:74126; Logic IC Family:AHC; Logic IC Function:Quad Bus Buffer Gate with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC126N.
  • SN74AHC126N..