Texas Instruments SN74AHC125QDRQ1

Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125QDRQ1.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet9 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC125QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.14
$ 0.14
Stock
82,605
463,641
463,641
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
4
4
Number of Inputs
-
4
4
Propagation Delay
11.5 ns
10.5 ns
10.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Related Parts

INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC
Texas InstrumentsSN74AHC14DRG4
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHC14D
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5.5 V (MAX.); 5.5 V (MAX.
Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, sop,14Pin, plastic |Onsemi MC74VHC04DR2G
Texas InstrumentsSN74AHC04DR
74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74AHC125QDRQ1 provided by its distributors.

Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SOIC T/R
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.