Texas Instruments SN74AHC04DR

Logic, Hex Inverter, 1 I/p, SOIC-14
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

element14 APAC

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-11.92%

CAD Models

Download Texas Instruments SN74AHC04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.222
$ 0.222
Stock
590,731
957,808
957,808
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04DR.

Related Parts

Texas InstrumentsSN74AHC14D
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5.5 V (MAX.); 5.5 V (MAX.
Texas InstrumentsSN74AHC14DRG4
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHC14DE4
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5.5 V (MAX.); 5.5 V (MAX.)
MC74VHC04DR2G, HEX, BIPOLAR SCHOTTKY TTL INVERTER, 2 - 5.5 V, 14-PIN SOIC
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC04DR provided by its distributors.

LOGIC, HEX INVERTER, 1 I/P, SOIC-14
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
Inverter 6-Element CMOS 14-Pin SOIC T/R
2V 5.5V SOIC-14 SMD mount,glue mount 1.75mm(height)
6 7.5ns@5V,50pF 2uA 2V~5.5V SOP-14 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.