Texas Instruments SN74AHC125QDR

Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125QDR.

Texas Instruments

Datasheet12 pages14 years ago
Datasheet9 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC125QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.14
$ 0.14
Stock
112,087
433,845
433,845
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
4
4
Number of Inputs
-
4
4
Propagation Delay
11.5 ns
10.5 ns
10.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Related Parts

INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC
Texas InstrumentsSN74AHC14D
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5.5 V (MAX.); 5.5 V (MAX.
Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, sop,14Pin, plastic |Onsemi MC74VHC04DR2G
Texas InstrumentsSN74AHC04DR
74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHC14QDRQ1
Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC125QDR provided by its distributors.

Automotive Catalog Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
AHC/VHC/H/U/V SERIES QUAD 1-BIT DRIVER TRUE OUTPUT PDSO14
IC BUF NON-INVERT 5.5V 14SOIC / Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
ROHS3Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~125C TA 3.3V 8.65mm 8.5ns
IC BUFFER NON-INVERT 5.5V 14SOIC
IC BUS BUFFER TRI-ST QD 14SOIC
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.