Texas Instruments SN74AHC123ADE4

Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC123ADE4.

Texas Instruments

Datasheet25 pages18 years ago
Datasheet20 pages26 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments SN74AHC123ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.193
Stock
26,395
396,293
396,293
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
29.5 ns
30 ns
30 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments SN74AHC123ADE4 provided by its distributors.

Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Monostable Multivibrator Dual 16-Pin SOIC Tube
AHC/VHC/H/U/V SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
IC DUAL RETRIG MULTIVIB 16-SOIC
DUAL RETRIGGERABLE MONO MULTI <AZ
Multivibrator Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.