Texas Instruments SN74ACT7801-18FNR

1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70
$ 11.88

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7801-18FNR.

Texas Instruments

Datasheet19 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.88
$ 17.123
$ 17.123
Stock
92,808
90,995
90,995
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
18
68
68
Memory Size
-
2.3 kB
2.3 kB
Access Time
-
18 ns
18 ns
Frequency
-
33.4 MHz
33.4 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7801-18FNR provided by its distributors.

1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 68-Pin PLCC Tube
1K X 18 OTHER FIFO 18 ns PQCC68
FIFO, 1KX18, 18NS, SYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.