Texas Instruments SN74ACT7801-18FN

1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7801-18FN.

Texas Instruments

Datasheet19 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 17.123
$ 17.123
Stock
16,331
87,854
87,854
Authorized Distributors
0
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
-
68
68
Memory Size
-
2.3 kB
2.3 kB
Access Time
-
18 ns
18 ns
Frequency
-
33.4 MHz
33.4 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7801-18FN provided by its distributors.

1024 x 18 synchronous FIFO Memory 68-PLCC 0 to 70
1024x18 CLOCKED FIRST-IN, FIRST-OUT MEMORY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.