Texas Instruments SN74ACT7202LA15NP

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin PDIP
$ 12.026

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7202LA15NP.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.026
$ 13.39
Stock
100,616
49,809
Authorized Distributors
2
1
Case/Package
-
DIP
Number of Pins
15
-
Memory Size
-
-
Access Time
-
15 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7202LA15NP provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin PDIP
1K X 9 OTHER FIFO 15 ns PDIP28
FIFO, 1KX9, 15NS, ASYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.