AMD AM7202A-15RC

FIFO Memory Async Single Depth/Width Uni-Dir 1024 X 9 28-Pin PDIP
$ 13.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7202A-15RC.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.39
$ 12.026
Stock
49,809
100,616
Authorized Distributors
1
2
Case/Package
DIP
-
Number of Pins
-
15
Memory Size
-
-
Access Time
15 ns
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2001-07-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM7202A-15RC provided by its distributors.

FIFO Memory Async Single Depth/Width Uni-Dir 1024 X 9 28-Pin PDIP
1K X 9 OTHER FIFO FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28
IC FIFO SINGLE 1K X 9 UNI-DIR 28-PIN DIP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7202A15RC