Texas Instruments SN74ACT08PWRG4

And Gate Act 9NS@5V, 50PF Cmos 1-2-4-4-4 4.5V 5.5V 24MA TSSOP-14 SMD 5MM × 4.4MM × 1.15MM
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08PWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

iiiC

HQonline

Inventory History

3 month trend:
-7.67%

CAD Models

Download Texas Instruments SN74ACT08PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.183
$ 0.183
Stock
179,757
336,934
336,934
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08PWRG4.

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08QPWRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT08PWRG4 provided by its distributors.

AND Gate ACT 9ns@5V,50pF CMOS 1-2-4-4-4 4.5V 5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.