Texas Instruments SN74ACT08D

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments SN74ACT08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.169
$ 0.169
Stock
545,729
894,851
894,851
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08D.

Related Parts

QUAD 2 INPUT NAND GATE (S.O.)
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08D
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AC08QDRG4Q1
Quad 2-Input AND Gate IC, 74AC Series, SOIC, 5.5V, 125¡ãC

Descriptions

Descriptions of Texas Instruments SN74ACT08D provided by its distributors.

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14SOIC
IC,SN74ACT08D,IC,SN74ACT08D,S OIC-14 QUAD 2-INPUT AND GATE(1
Logic IC Operating temperature: -40...+85 °C Series: SN74ACT08 Function: Quad / 2-Input / AND Manufacturer: Texas Instruments Package: SOIC-14 Technology: ACT
IC, AND GATE, QUAD 2-INPUT, SMD; Famille Logique/ Numéro de base: 74ACT08; Type de logique: AND; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
Ic, And Gate, Quad 2-Input, Smd; Logic Family/Base Number:74Act08; Logic Type:And; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT08D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT08D .
  • SN74ACT08D.