onsemi 74ACTQ08SJ

74ACTQ Tube ACT GULL WING logic gate circuit 6.5ns @ 5V 50pF 5.3mm 24mA 24mA 5.5V
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ08SJ.

IHS

Datasheet8 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74AC08QDRG4Q1
QUADRUPLE 2-INPUT POSITIVE-AND GATE | IC GATE AND 4CH 2-INP 14SOIC
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
74VHCT Series 5 V High Speed CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08QDRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08QDRG4Q1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
AND 74VHCT08 74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V

Descriptions

Descriptions of onsemi 74ACTQ08SJ provided by its distributors.

74ACTQ Tube ACT GULL WING logic gate circuit 6.5ns @ 5V 50pF 5.3mm 24mA 24mA 5.5V
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SOP-II Rail
2uA 4.5V~5.5V 4 6.5ns@5V,50pF And SO-14P Gates ROHS
The ACTQ08 contains four, 2-input AND gates and utilizes Fairchild Quiet Series(TM) technology to guarantee quiet output switching and improved dynamic threshold perfor-mance. FACT Quiet Series(TM) features GTO(TM) output control and undershoot corrector in addition to a split ground bus for superior ACMOS performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd