onsemi 74ACT08SCX

74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT08SCX.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages27 years ago
Datasheet11 pages27 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+18.62%

CAD Models

Download onsemi 74ACT08SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.288
$ 0.288
Stock
923,379
324,956
324,956
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
Texas InstrumentsCD74ACT08M
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT08M96
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of onsemi 74ACT08SCX provided by its distributors.

74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate ACT 24mA SOIC-14 SMD mount,glue mount 1.75mm(height)
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.5mm 24mA 24mA 2V
AND GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74ACT08; Logic Type: AND Gate; Output Current: 24mA; No. of Inputs: 8; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT08-SCX
  • 74ACT08SCX.