onsemi 74ACTQ08SJX

Quad 2 Input Nand Gate (s.o.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ08SJX.

IHS

Datasheet9 pages19 years ago
Datasheet8 pages19 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Texas InstrumentsSN74AC08QDRG4Q1
QUADRUPLE 2-INPUT POSITIVE-AND GATE | IC GATE AND 4CH 2-INP 14SOIC
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
74VHCT Series 5 V High Speed CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08QDRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08QDRG4Q1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -40C~125C 2V 8mA 8mA

Descriptions

Descriptions of onsemi 74ACTQ08SJX provided by its distributors.

QUAD 2 INPUT NAND GATE (S.O.)
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC -40C~85C 2V 24mA 24mA 6.5ns @ 5V 50pF
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SOP W T/R
2uA 4.5V~5.5V 4 6.5ns@5V,50pF And SO-14P Gates ROHS
The ACTQ08 contains four, 2-input AND gates and utilizes Fairchild Quiet Series(TM) technology to guarantee quiet output switching and improved dynamic threshold perfor-mance. FACT Quiet Series(TM) features GTO(TM) output control and undershoot corrector in addition to a split ground bus for superior ACMOS performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd