onsemi MC74ACT08DG

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT08DG.

IHS

Datasheet8 pages3 years ago

Master Electronics

Newark

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.288
$ 0.288
Stock
306,937
341,495
341,495
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi74ACT08SC
ON SEMICONDUCTOR - 74ACT08SC - QUAD AND GATE, 2I/P, SOIC-14
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT08DR
AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74ACT08IDREP
IC GATE AND 4CH 2-INP 14SOIC / AND Gate IC 4 Channel 14-SOIC
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of onsemi MC74ACT08DG provided by its distributors.

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.4986mm 24mA 24mA 2V
Logic Ic, And Gate, Quad, 2Inputs; |Onsemi MC74ACT08DG.
AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74ACT08; Logic Type: AND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT08DG.