Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC241NSR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R

$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC241NSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74AC241NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 21.25
Stock
200,114,471
362,129
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
12 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
9 ns
10.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC241NSR.

Related Parts

Texas InstrumentsSN74ACT244NSR
24mA 4.5V~5.5V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
Texas InstrumentsSN74AHC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74AHC244NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R

Descriptions

Descriptions of Texas Instruments SN74AC241NSR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOP -40 to 85
AC SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PDSO20
74AC241 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 24mA 24mA 13.5ns 2mm 3.3V
4μA Non-inverting Tristate 8 8 2 4 2V 6V 24mA Buffer,Non-Inverting 24mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.