Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74VHC244D,118

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74VHC244D,118.

Nexperia

Datasheet16 pages17 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.68%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
Texas InstrumentsSN74AHC244NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74AHC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20
Texas InstrumentsSN74AHC540NSR
IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Descriptions

Descriptions of Nexperia 74VHC244D,118 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal buffer/line driver; 3-state
74VHC244 Tape & Reel (TR) 2004 Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 8mA 8mA 15ns 7.5mm 5V
Ic, Gate Rohs Compliant: Yes |Nexperia 74VHC244D,118
NEXPERIA 74VHC244D - BUS DRIVER,
IC BUFFER NON-INVERT 5.5V 20SO
4μA Non-inverting Tristate 8 8 2 4 2V 5.5V 8mA Buffer,Non-Inverting 8mA SO-20 SMD mount,glue mount 2.45mm(height)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC244D 118
  • 74VHC244D118