Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC244D,118

74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC244D,118.

IHS

Datasheet16 pages3 years ago
Datasheet16 pages18 years ago

Nexperia

SHENGYU ELECTRONICS

TME

Future Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Nexperia 74AHC244D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.556
$ 0.556
Stock
634,863
207,170
207,170
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC244NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Texas InstrumentsSN74AHC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20
Texas InstrumentsSN74AHC540NSR
IC BUFFER INVERT 5.5V 20SO "Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Descriptions

Descriptions of Nexperia 74AHC244D,118 provided by its distributors.

74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
Buffer / Line Driver, 74AHC244, 2 Element, 2 V to 5.5 V, 20 Pins, SOIC
74AHC244 Series 5 V 3-State Output 8 Channel Buffer/Line Driver - SOIC-20
4μA Non-Inverting Tri-State 8-Ch 8-Bit 2V 5.5V 8mA Buffer SO-20 SMD, Adhesive Mount, 2.45mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC244D 118
  • 74AHC244D118