Texas Instruments SN74AHC244NSR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC244NSR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74AHC244NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.508
$ 0.508
Stock
19,507,430
418,837
418,837
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC244NSR.

Related Parts

74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
4μA Non-Inverting Tri-State Buffer, 8-Ch, 2V-5.5V, 8mA SO-20 SMD, Adhesive Mount, 2.45mm H
Texas InstrumentsSN74AHC541NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20
Texas InstrumentsSN74AHC540NSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
Texas InstrumentsSN74AHCT244NSR
SOP-20-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC244NSR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.