Texas Instruments SN74ABT7819A-12PH

IC SYNC FIFO MEM 512X18X2 80-QFP / Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 80MHz 9ns 80-QFP (14x20)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT7819A-12PH.

Texas Instruments

Datasheet23 pages23 years ago

CAD Models

Download Texas Instruments SN74ABT7819A-12PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.993
Stock
12,123
95,937
Authorized Distributors
0
2
Case/Package
QFP
QFP
Number of Pins
80
80
Memory Size
-
-
Access Time
-
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN74ABT7819A-12PH provided by its distributors.

IC SYNC FIFO MEM 512X18X2 80-QFP / Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 80MHz 9ns 80-QFP (14x20)
512K X 18 BI-DIRECTIONAL FIFO 9 ns PQFP80
IC SYNC FIFO MEM 512X18X2 80-QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.