Texas Instruments SN74ABT7819-12PH

512 x 18 x 2 bidirectional synchronous FIFO memory 80-QFP 0 to 70
$ 20.993

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT7819-12PH.

Texas Instruments

Datasheet24 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages27 years ago
Technical Drawing1 page26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments SN74ABT7819-12PH provided by its distributors.

512 x 18 x 2 bidirectional synchronous FIFO memory 80-QFP 0 to 70
FIFO Mem Sync Dual Bi-Dir 512 x 18 x 2 80-Pin PQFP
IC SYNC FIFO MEM 512X18X2 80-QFP
BI-DIRECTIONAL FIFO, 512X18, 9NS
IC DGTL POT 10KOHM 256TAP 14DIP
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ABT7819 is a high-speed, low-power Bi CMOS bidirectional clocked FIFO memory. Two independent 512 * 18 dual-port SRAM FIFOs on the chip buffer data in opposite directions. Each FIFO has flags to indicate empty and full conditions, a half-full flag, and a programmable almost-full/almost-empty flag. The SN74ABT7819 is a clocked FIFO, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple bidirectional interface between microprocessors and/or buses with synchronous control. The state of the A0-A17 outputs is controlled by CSA and W/RA. When both CSA and W/RA are low, the outputs are active. The A0-A17 outputs are in the high-impedance state when either CSA or W/RA is high. Data is written to FIFOA-B from port A on the low-to-high transition of CLKA when CSA is low, W/RA is high, WENAis high, and the IRA flag is high. Data is read from FIFOB-A to the A0-A17 outputs on the low-to-high transition of CLKA when CSA is low, W/RA is low, RENA is high, and the ORA flag is high.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.