Texas Instruments SN74ABT373DW

Latch; Octal Transparent D Type Latch; 20; SOIC; 4.5 V (Min.); 2 V (Min.)
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74ABT373DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.429
Stock
99,193,006
421,378
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
7.2 ns
7.2 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373DW.

Related Parts

Texas InstrumentsSN74ABT573ADWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT533ADW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT574ADW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
onsemi74F373SC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
onsemi74F534SC
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOIC

Descriptions

Descriptions of Texas Instruments SN74ABT373DW provided by its distributors.

Latch; Octal Transparent D Type Latch; 20; SOIC; 4.5 V (Min.); 2 V (Min.)
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
TEXAS INSTRUMENTS SN74ABT373DW LOGIC, OCT TRANSP D-TYP LATCH, 20SOIC
30mA 4.6ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 74ABT 1 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.