Texas Instruments SN74ABT373DWR

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments SN74ABT373DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.57
Stock
385,184
99,220,992
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
7.2 ns
7.2 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373DWR.

Related Parts

Texas InstrumentsSN74ABT573ADWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT533ADW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT574ADW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
onsemi74F534SC
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOIC
onsemi74F534SCX
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F533SC
6.7ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount

Descriptions

Descriptions of Texas Instruments SN74ABT373DWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
D-Type Transparent Latch 74ABT, 30mA, 4.6ns, Non-Inverting, Tri-State, 1 Ch, 4.5V-5.5V, 64mA, 32mA, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.