onsemi 74ACT273SCX

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.432
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT273SCX.

IHS

Datasheet12 pages28 years ago

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACT273SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.432
$ 1.28
Stock
494,316
327,761
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74F374SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
onsemi74F374SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
Texas InstrumentsSN74ABT574ADWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74F374DWR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ABT377ADW
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
74VHCT Series 4.5 to 5.5 V SMT 3-State Octal D-Type Flip-Flop - SOIC-20W

Descriptions

Descriptions of onsemi 74ACT273SCX provided by its distributors.

D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
4.5V~5.5V 189MHz 8.5ns@5V,50pF D-Type 8 1 40uA SOIC-20 Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R
Positive edge 40μA 8.5ns@ 5V,50pF Non-inverting 1 4.5V 5.5V 24mA Master Reset 4.5pF 24mA 189MHz SOIC-20 SMD mount
IC FF D-TYPE 1-ELE 8-BIT 20-SOIC
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:ACT; Logic Base Number:74273; Frequency Max:189MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT273SCX.