Texas Instruments SN74ABT533ADW

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT533ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT533ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.47
$ 0.47
Stock
339,836
195,723
195,723
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
6.3 ns
6.3 ns
6.3 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA
24 mA

Related Parts

Texas InstrumentsSN74ABT373DW
Latch; Octal Transparent D Type Latch; 20; SOIC; 4.5 V (Min.); 2 V (Min.)
Texas InstrumentsSN74ABT573ADWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
onsemi74F373SC
5.3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ABT533ADW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
IC OCT TRANSP D-TYP LATCH 20SOIC
30A 4.9ns Antiphase Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SOIC-20 SMD mount 2.35mm(height)
Surface Mount ROHS3Compliant Obsolete Lead Free D-Type Transparent Latch 50pF -40C~85C 500.709277mg 6.3ns
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
ABT SERIES 8-BIT DRIVER INVERTED OUTPUT PDSO20
LOGIC, OCT TRANSP D-TYP LATCH, 20SOIC; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74533; Logic IC Base Number:74533; Logic IC Family:ABT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.