Texas Instruments SN74ABT16244ADGVR

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16244ADGVR.

Texas Instruments

Datasheet15 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

Newark

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16244ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC16244ADGVR
20¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74LVCH162244AVR
12mA 1.65V~3.6V 12mA TVSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH16244ADGVR
24mA 1.65V~3.6V 24mA TVSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ABT16244ADGVR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
32mA 3 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TVSOP-48 9.7mm*4.4mm*1.05mm
TVSOP-48 Buffer/Driver/Transceiver ROHS
74ABT16244 Cut Tape (CT) TYP VOLP < 1V @ VCC = 5V TA = 25DEG C Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 4.8ns 1.2mm 5V
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.