What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVCH16244ADGVR

24mA 1.65V~3.6V 24mA TVSOP-48 Buffer/Driver/Transceiver ROHS
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16244ADGVR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet16 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74LVCH16244ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVC16244ADGVR
20¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74LVC162244ADGVR
20¦ÌA 3 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74ALVCH16244DGVR
40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVCH16244ADGVR provided by its distributors.

24mA 1.65V~3.6V 24mA TVSOP-48 Buffer/Driver/Transceiver ROHS
20¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 9.7mm*4.4mm*1.05mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 125
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.