Texas Instruments SN74393N

Dual 4-Bit Binary Counters with Independent Clock and Clear 14-PDIP 0 to 70
$ 2.205

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74393N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74393N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.79
Stock
79,018
55,178
Authorized Distributors
2
1
Case/Package
PDIP
CDIP
Number of Pins
-
-
Logic Function
Counter
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Tube Obsolete 74HC4060 Binary Counter divider circuit 358ns 1999 6V 30MHz
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
onsemi74AC191PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
NXP Semiconductors74HCT4059N,112
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Bulk
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC -55C~125C 40MHz 4.5V 7.62mm

Descriptions

Descriptions of Texas Instruments SN74393N provided by its distributors.

Dual 4-Bit Binary Counters with Independent Clock and Clear 14-PDIP 0 to 70
THROUGH-HOLE DUAL NEGATIVE EDGE UP logic counter 15pF 70C 25000000Hz 0.016A
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Tube
TTL/H/L SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP14
BINARY COUNTER / Counter IC Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74393N