onsemi 74AC191PC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC191PC.

IHS

Datasheet10 pages0 years ago

element14

CAD Models

Download onsemi 74AC191PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74AC161PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
onsemi74AC169PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
onsemi74AC163PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDIP16
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
NXP Semiconductors74HCT160N,652
Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
onsemiDM74S163N
Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of onsemi 74AC191PC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP W Rail
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74191; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:4 ;RoHS Compliant: Yes
IC, LOGIC, 74AC, UP/DOWN COUNTER; Counter Type:Binary, Up / Down; Clock Frequency:133MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:133MHz; Count Max:16; Counter Measuring Functions:Up / Down Counter; Logic IC Base Number:74191; Logic IC Family:AC; Logic IC Function:Up/Down Counter with Preset and Ripple Clock; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The AC191 is a reversible modulo 16 binary counter. It features synchronous counting and asynchronous presetting. The preset feature allows the AC191 to be used in programmable dividers. The Count Enable input, the Terminal Count output and the Ripple Clock output make possible a variety of methods of implementing multistage counters. In the counting modes, state changes are initiated by the rising edge of the clock. Product Highlights: ICC reduced by 50% High speed-133 MHz typical count frequency Synchronous counting Asynchronous parallel load Cascadable Outputs source/sink 24 mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC191 PC
  • 74AC191PC..