Texas Instruments SN74123NE4

Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Datasheet

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSN74123NE424,3347
7h
North Star MicroNS-SN74123NE4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74123NE4.

Texas Instruments

Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Datasheet22 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments SN74123NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.798
$ 3.798
Stock
24,334
89,620
89,620
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
22 ns
22 ns
22 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-800 µA
-800 µA
-800 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Descriptions

Descriptions of Texas Instruments SN74123NE4 provided by its distributors.

Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Monostable Multivibrator Dual 16-Pin PDIP Tube
IC RETRIG MONOSTB MULTIVIB 16DIP
Multivibrator Logic IC; Logic Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.