Texas Instruments SN74123N

Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
$ 4.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74123N.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.87%

CAD Models

Download Texas Instruments SN74123N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.688
$ 15.722
$ 15.722
Stock
120,513
77,579
77,579
Authorized Distributors
5
1
1
Frequency
-
-
-
Propagation Delay
22 ns
40 ns
40 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
TTL
TTL
High Level Output Current
-800 µA
-800 µA
-800 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74123N.

Related Parts

Texas InstrumentsSN74221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74221NE4
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74121N
Monostable multivibrator with Schmitt-trigger inputs 14-PDIP 0 to 70
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74123N provided by its distributors.

Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Logic IC Operating temperature: 0...+70 °C Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: DIL-16 Technology: TTL
Ic, 74Ttl, 74123, Dip16, 5.25V; Logic Family / Base Number:ttl123; Multivibrator Type:retriggerable Monostable; Output Current:16Ma; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:dip; No. Of Pins:16Pins; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74123 N
  • SN74123N .
  • SN74123N.