Texas Instruments SN65MLVD080DGGG4

IC TRANSCEIVER HALF 8/8 64TSSOP / 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD080DGGG4.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages15 years ago
Datasheet28 pages18 years ago

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN65MLVD080DGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 4.87
$ 4.87
Stock
91,241
330,818
330,818
Authorized Distributors
1
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65C23243DGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85
Texas InstrumentsSN65HVD09DGG
e4 65HVD09 Tube RS422RS485 interface transceiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN65HVD09DGGR
e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps

Descriptions

Descriptions of Texas Instruments SN65MLVD080DGGG4 provided by its distributors.

IC TRANSCEIVER HALF 8/8 64TSSOP / 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Package/Case:64-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65MLVD080DGGG4