Texas Instruments SN65LVPE502CP1RGER

Dual Channel USB3.0 Redriver/Equalizer | IC REDRIVER USB 3.0 2CH 24VQFN
$ 4.883

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVPE502CP1RGER.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVPE502CP1RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.883
$ 7.713
$ 7.713
Stock
239,875
276,689
276,689
Authorized Distributors
2
3
3
Case/Package
QFN
VQFN
VQFN
Mount
Surface Mount
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
5 Gbps
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Related Parts

MicrochipSY58620LMG
e4 SY58620 Tube NICKEL PALLADIUM GOLD interface transceiver 3.3V 150mA 4mm 4.25Gbps
Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN
Texas InstrumentsSN75LVCP601RTJT
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Texas InstrumentsPCA9539RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVPE502CP1RGER provided by its distributors.

Dual Channel USB3.0 Redriver/Equalizer | IC REDRIVER USB 3.0 2CH 24VQFN
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVPE502 Tape & Reel (TR) e4 signal buffer 3.3V 0.5mm 0C~85C 100mA
TELECOM CIRCUIT, 1-FUNC, PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.