Texas Instruments SN65LVDT3486AD

High-Speed Differential eceivers 16-SOIC -40 to 85
$ 2.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT3486AD.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDT3486AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.252
$ 2.252
Stock
104,967
108,738
108,738
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
-
4
4
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN65LVDM179D
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-8
Texas InstrumentsSN65ELT23D
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDM050QDQ1
Automotive catalog dual LVDS transceiver 16-SOIC -40 to 125
Analog DevicesMAX9111ESA+
LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
MicrochipMCP2210T-I/SO
Usb to Spi Protocol Converter 20 SOIC .300IN T/r Rohs Compliant: Yes
Analog DevicesMAX9111ESA+T
EAR99 MAX9111 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.004A 4.9mm 2.5ns

Descriptions

Descriptions of Texas Instruments SN65LVDT3486AD provided by its distributors.

High-Speed Differential eceivers 16-SOIC -40 to 85
IC RECEIVER 0/4 16SOIC / 0/4 Receiver LVDS 16-SOIC
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Receiver Receiver -40C~85C 3.3V 400Mbps 6ns
LVDS Receivers SOP-16 LVDS ICs ROHS
LINE RECEIVER, 4 FUNC, 4 RCVR, C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.