Texas Instruments SN65LVDT32BDR

Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85
$ 4.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT32BDR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-5.99%

CAD Models

Download Texas Instruments SN65LVDT32BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.511
$ 5.365
Stock
227,726
100,131
Authorized Distributors
3
1
Interface
-
-
Max Supply Voltage
3.6 V
4 V
Min Supply Voltage
3 V
-500 mV
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDT32BDR.

Related Parts

Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATMX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Analog DevicesLTC489ISW#PBF
Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments SN65LVDT32BDR provided by its distributors.

Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85
EAR99 65LVDT32 Cut Tape (CT) LVDS interface receiver 3.3V 0.00001A 160.004709mg 6ns
23mA LVTTL 4 0 3V 6ns 3.6V LVDS 400Mbps SOIC-16
LVDS Receiver 400Mbps 16-Pin SOIC T/R
IC,LINE RECEIVER,QUAD,BICMOS,DIFFERENTIAL,SOP,16PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.