Texas Instruments SN65LVDT250DBT

3V~3.6V TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 13.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT250DBT.

Farnell

Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-4.54%

CAD Models

Download Texas Instruments SN65LVDT250DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.54
$ 8.962
Stock
132,259
117,994
Authorized Distributors
4
0
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS250DBT
TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN65LVDS250DBTR
2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85
Texas InstrumentsSN65LVDS250DBTG4
2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85
Analog DevicesMAX9210EUM+TD
LINE RECEIVER MAX9210 Tape & Reel (TR) LVDS interface serializer 3V~3.6V 1.785Gbps -40C~85C TA

Descriptions

Descriptions of Texas Instruments SN65LVDT250DBT provided by its distributors.

3V~3.6V TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85
LVDS 4x4 CROSSPOINT SWITCH | IC CROSSPT SWTCH 2.5GBPS 38TSSOP
Digital Crosspoint Single 4x4 2.5Gbps 38-Pin TSSOP Tube
e4 65LVDT250 1x 4:4 65LVDT logic switch 6ns 847mW 3.3V 1.2mm
TEXAS INSTRUMENTS - SN65LVDT250DBT - IC, CROSSPOINT SWITCH
LVDS/M-LVDS/ECL/CML 2.0 Gbps 4x4 Crosspoint Switch
IC CROSSPOINT SW 1 X 4:4 38TSSOP
IC CROSSPOINT SW 1X4:4 38-TSSOP
Digital Crosspoint, SN65LVDT250DBT
Texas Instruments , 4x4, 300MHz
Digital Crosspoint Switch IC; Package/Case:38-TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; No. of Input Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.