Texas Instruments SN65LVDS250DBT

TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 13.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS250DBT.

element14 APAC

Datasheet20 pages11 years ago

Texas Instruments

Farnell

Mouser

HQonline

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN65LVDS250DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.259
$ 8.642
Stock
161,674
285,439
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS250DBT.

Related Parts

Texas InstrumentsSN65LVDT250DBT
3V~3.6V TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsDS90CR217MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF366MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
Analog DevicesMAX9210EUM+TD
LINE RECEIVER MAX9210 Tape & Reel (TR) LVDS interface serializer 3V~3.6V 1.785Gbps -40C~85C TA

Descriptions

Descriptions of Texas Instruments SN65LVDS250DBT provided by its distributors.

TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
e4 65LVDS250 1x 4:4 65LVDS decoder circuit 6ns 3.3V 1.2mm -40C~85C
2.0-Gbps 4x4 crosspoint switch 38-TSSOP -40 to 85
Digital Crosspoint 4 x 4 X-Point SW 2.5Gbps 38-Pin TSSOP Tube
Analogue Switch, 4, 3V to 3.6V, TSSOP, 38
Signal Switch/Codec/Multiplexer
LVDS/M-LVDS/ECL/CML 2.0 Gbps 4x4 Crosspoint Switch
IC, CROSSPT SWTCH 2.5GBPS 38TSSOP
IC CROSSPOINT SW 1 X 4:4 38TSSOP
IC CROSSPOINT SW 1X4:4 38-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS250DBT.